-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1993
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G126GM,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
1727-74AUP1G126GM,132TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0733 / $0.0998 | Buy Now |
DISTI #
74AUP1G126GM,132
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G126GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0781 | Buy Now |
DISTI #
771-AUP1G126GM132
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G126GM/SOT886/XSON6 RoHS: Compliant | 0 |
|
$0.0730 / $0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0714 | Buy Now |
DISTI #
74AUP1G126GM,132
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G126GM,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0781 | Buy Now |
DISTI #
74AUP1G126GM,132
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R (Alt: 74AUP1G126GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3936541
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G126GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GM,132
Nexperia
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G126GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G126GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125GM,132 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G126GM,132 vs 74AUP1G125GM,132 |
74AUP1G126GM,115 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G126GM,132 vs 74AUP1G126GM,115 |
74AUP1G125GM,115 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G126GM,132 vs 74AUP1G125GM,115 |