Datasheets
74AUP1G126GN,132 by:

74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin

Part Details for 74AUP1G126GN,132 by Nexperia

Overview of 74AUP1G126GN,132 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74AUP1G126GN,132

Part # Distributor Description Stock Price Buy
DISTI # 30AK1994
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G126GN,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2000
$0.2000 Buy Now
DISTI # 1727-74AUP1G126GN,132TR-ND
DigiKey IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1760
  • 10,000 $0.1639
  • 25,000 $0.1554
  • 50,000 $0.1517
$0.1517 / $0.1760 Buy Now
DISTI # 74AUP1G126GN,132
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G126GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1779
  • 10,000 $0.1731
  • 20,000 $0.1683
  • 30,000 $0.1635
  • 40,000 $0.1587
  • 50,000 $0.1539
  • 500,000 $0.1490
$0.1490 / $0.1779 Buy Now
DISTI # 771-74AUP1G126GN132
Mouser Electronics Buffers & Line Drivers 74AUP1G126GN/SOT1115/X2SON6 RoHS: Compliant 0
  • 5,000 $0.1760
  • 10,000 $0.1630
  • 25,000 $0.1550
  • 50,000 $0.1510
$0.1510 / $0.1760 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1562
$0.1562 Buy Now
Rochester Electronics 74AUP1G126GN - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 150000
  • 1 $0.1578
  • 25 $0.1546
  • 100 $0.1483
  • 500 $0.1420
  • 1,000 $0.1341
$0.1341 / $0.1578 Buy Now
DISTI # 74AUP1G126GN,132
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G126GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1779
  • 10,000 $0.1731
  • 20,000 $0.1683
  • 30,000 $0.1635
  • 40,000 $0.1587
  • 50,000 $0.1539
  • 500,000 $0.1490
$0.1490 / $0.1779 Buy Now
DISTI # 74AUP1G126GN,132
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G126GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1779
  • 10,000 $0.1731
  • 20,000 $0.1683
  • 30,000 $0.1635
  • 40,000 $0.1587
  • 50,000 $0.1539
  • 500,000 $0.1490
$0.1490 / $0.1779 Buy Now
DISTI # 4268978
Farnell LEVEL SHIFTERS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each 150000
  • 5,000 $0.1768
$0.1768 Buy Now
DISTI # 3936542
Farnell IC, QUAD BUFFER RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 5,000 $0.1768
$0.1768 Buy Now

Part Details for 74AUP1G126GN,132

74AUP1G126GN,132 CAD Models

74AUP1G126GN,132 Part Data Attributes

74AUP1G126GN,132 Nexperia
Buy Now Datasheet
Compare Parts:
74AUP1G126GN,132 Nexperia 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 6-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SON
Package Description 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6
Pin Count 6
Manufacturer Package Code SOT1115
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AUP/ULP/V
JESD-30 Code R-PDSO-N6
JESD-609 Code e4
Length 1 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 24 ns
Seated Height-Max 0.35 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G126GN,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G126GN,132 by Nexperia

  • Please alert me when 74AUP1G126GN,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AUP1G126GN,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G126GN,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AUP1G126GN,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G126GN,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G126GN,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: