-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2248
|
Newark | Buffer/Line Driver, Tssop-5, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Aup1G126, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Nexperia 74AUP1G126GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3269 |
|
$0.0780 | Buy Now |
DISTI #
1727-3184-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
77983 In Stock |
|
$0.0703 / $0.4400 | Buy Now |
DISTI #
74AUP1G126GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G126GW,125) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
771-74AUP1G126GW-G
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G126GW/SOT353/UMT5 RoHS: Compliant | 20469 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 2V SMT Single Low-Power Buffer/Line Driver, 3-State - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0610 / $0.0693 | Buy Now |
|
Future Electronics | 74AUP Series 2V SMT Single Low-Power Buffer/Line Driver, 3-State - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0628 / $0.0714 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 214 |
|
$0.1500 / $0.3000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.3248 / $0.4060 | Buy Now | |
|
Rochester Electronics | 74AUP1G126 - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3640 |
|
$0.0475 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G126GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GW,125
Nexperia
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G126GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G126GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G126GW | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | 74AUP1G126GW,125 vs 74AUP1G126GW |
74AUC1G126DCKRG4 | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW,125 vs 74AUC1G126DCKRG4 |
NC7SP126P5X | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUP1G126GW,125 vs NC7SP126P5X |
SN74AUC1G126DCKR | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW,125 vs SN74AUC1G126DCKR |
74AUP1G126GW,125 | 74AUP1G126 - Low-power buffer/line-driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AUP1G126GW,125 vs 74AUP1G126GW,125 |
74AUC1G126DCKRE4 | Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G126GW,125 vs 74AUC1G126DCKRE4 |