-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1996
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G126GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
1727-74AUP1G126GX,125CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9188 In Stock |
|
$0.0602 / $0.3500 | Buy Now |
DISTI #
74AUP1G126GX,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1G126GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0648 | Buy Now |
DISTI #
771-74AUP1G126GX125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G126GX/SOT1226/X2SON5 RoHS: Compliant | 9165 |
|
$0.0600 / $0.2800 | Buy Now |
|
Future Electronics | IC BUFFER NON-INVERT 3.6V 5X2SON RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0649 | Buy Now |
|
Rochester Electronics | 74AUP1G126GX - Bus Driver, AUP/ULP/V Series, 1-Bit, True Output, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 69180 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
74AUP1G126GX,125
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin X2SON T/R (Alt: 74AUP1G126GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP1G126GX,125
|
EBV Elektronik | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin X2SON T/R (Alt: 74AUP1G126GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G126GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G126GX,125
Nexperia
74AUP1G126 - Low-power buffer/line driver; 3-state@en-us SON 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G126GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G126GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G126GX | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AUP1G126GX,125 vs 74AUP1G126GX |
SN74AUP1G126DPW | Bus Driver | Texas Instruments | 74AUP1G126GX,125 vs SN74AUP1G126DPW |
SN74AUP1G126DPWR | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-X2SON -40 to 85 | Texas Instruments | 74AUP1G126GX,125 vs SN74AUP1G126DPWR |
PSN74AUP1G126DPWR | Low-Power Single Bus Buffer Gate with 3-State Output 5-X2SON -40 to 85 | Texas Instruments | 74AUP1G126GX,125 vs PSN74AUP1G126DPWR |
935298369125 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AUP1G126GX,125 vs 935298369125 |