Part Details for 74AUP1G132GX,125 by NXP Semiconductors
Overview of 74AUP1G132GX,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G132GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G132GX - NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 126606 |
|
$0.1012 / $0.1191 | Buy Now |
Part Details for 74AUP1G132GX,125
74AUP1G132GX,125 CAD Models
74AUP1G132GX,125 Part Data Attributes
|
74AUP1G132GX,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G132GX,125
NXP Semiconductors
74AUP1G132 - Low-power 2-input NAND Schmitt trigger SON 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27.9 ns | |
Propagation Delay (tpd) | 27.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |