-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G14 - Low-power Schmitt trigger inverter@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2004
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G14GN,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
2156-74AUP1G14GN,132-1727-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6XSON Min Qty: 1920 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85945 In Stock |
|
$0.1600 | Buy Now |
DISTI #
1727-74AUP1G14GN,132TR-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1517 / $0.1760 | Buy Now |
DISTI #
74AUP1G14GN,132
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G14GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
771-74AUP1G14GN132
|
Mouser Electronics | Inverters 74AUP1G14GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1510 / $0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1562 | Buy Now |
|
Rochester Electronics | 74AUP1G14GN - Inverter, AUP/ULP/V Series, 1-Func, 1-Input RoHS: Compliant Status: Active Min Qty: 1 | 85945 |
|
$0.1341 / $0.1578 | Buy Now |
DISTI #
74AUP1G14GN,132
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON (Alt: 74AUP1G14GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1381 / $0.1545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G14GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G14GN,132
Nexperia
74AUP1G14 - Low-power Schmitt trigger inverter@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G14GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G14GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G04GW | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GN,132 vs 74AUP1G04GW |
74AUP1G14GM-H | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | 74AUP1G14GN,132 vs 74AUP1G14GM-H |
74AUP2G04GX | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GN,132 vs 74AUP2G04GX |
935335326125 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GN,132 vs 935335326125 |
74AUP1G16GF | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GN,132 vs 74AUP1G16GF |
SN74AUP1G04DCKR | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G14GN,132 vs SN74AUP1G04DCKR |
SN74AUP1G14YEPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, BGA5, DSBGA-5 | Texas Instruments | 74AUP1G14GN,132 vs SN74AUP1G14YEPR |
935298361125 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GN,132 vs 935298361125 |
SN74AUP1G04DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G14GN,132 vs SN74AUP1G04DCKTE4 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G14GN,132 vs SN74AUP1G06DCKT |