-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G14 - Low-power Schmitt trigger inverter@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2006
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G14GVH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1080 | Buy Now |
DISTI #
1727-7882-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
485 In Stock |
|
$0.0657 / $0.3900 | Buy Now |
DISTI #
74AUP1G14GVH
|
Avnet Americas | 74AUP1G14GV/SOT753/REEL 7" Q3/ - Tape and Reel (Alt: 74AUP1G14GVH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0700 | Buy Now |
DISTI #
771-74AUP1G14GVH
|
Mouser Electronics | Inverters 74AUP1G14GV/SOT753/SO5 RoHS: Compliant | 7151 |
|
$0.0650 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0640 | Buy Now |
DISTI #
74AUP1G14GVH
|
TTI | Inverters 74AUP1G14GV/SOT753/SO5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0690 | Buy Now |
DISTI #
74AUP1G14GVH
|
Avnet Americas | 74AUP1G14GV/SOT753/REEL 7" Q3/ - Tape and Reel (Alt: 74AUP1G14GVH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0700 | Buy Now |
DISTI #
74AUP1G14GVH
|
TME | IC: digital, inverter,Schmitt trigger, NOT, Ch: 1, IN: 1, CMOS, SMD Min Qty: 1 | 0 |
|
$0.0960 / $0.2390 | RFQ |
DISTI #
74AUP1G14GVH
|
Avnet Americas | 74AUP1G14GV/SOT753/REEL 7" Q3/ - Tape and Reel (Alt: 74AUP1G14GVH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0700 | Buy Now |
DISTI #
74AUP1G14GVH
|
Avnet Silica | 74AUP1G14GV/SOT753/REEL 7 Q3/" (Alt: 74AUP1G14GVH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G14GVH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G14GVH
Nexperia
74AUP1G14 - Low-power Schmitt trigger inverter@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G14GVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G14GVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298355125 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GVH vs 935298355125 |
935335326125 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GVH vs 935335326125 |
74AUP2G04GX | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GVH vs 74AUP2G04GX |
SN74AUP1G06DBVR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G14GVH vs SN74AUP1G06DBVR |
SN74AUP1G04DRYR | Single 0.8-V to 3.6-V low power inverter 6-SON -40 to 85 | Texas Instruments | 74AUP1G14GVH vs SN74AUP1G04DRYR |
SN74AUP1G04DSFR | Single 0.8-V to 3.6-V low power inverter 6-SON -40 to 85 | Texas Instruments | 74AUP1G14GVH vs SN74AUP1G04DSFR |
SN74AUP1G14DBVRG4 | Low-Power Single Schmitt-Trigger Inverter 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G14GVH vs SN74AUP1G14DBVRG4 |
74AUP1G04GM | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GVH vs 74AUP1G04GM |
74AUP1G04GF | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GVH vs 74AUP1G04GF |
74AUP1G16GWH | 74AUP1G16 - Low-power buffer@en-us TSSOP 5-Pin | Nexperia | 74AUP1G14GVH vs 74AUP1G16GWH |