-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2010
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G157GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2030 | Buy Now |
DISTI #
1727-3951-1-ND
|
DigiKey | IC MULTIPLX 1 X 2:1 6XSON/SOT886 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12644 In Stock |
|
$0.1635 / $0.5700 | Buy Now |
DISTI #
74AUP1G157GM,115
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G157GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1577 / $0.1883 | Buy Now |
DISTI #
771-AUP1G157GM115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74AUP1G157GM/SOT886/XSON6 RoHS: Compliant | 8314 |
|
$0.1670 / $0.5200 | Buy Now |
DISTI #
V72:2272_06482053
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 4240 |
|
$0.1632 / $0.4572 | Buy Now |
|
Future Electronics | 74AUP Series 0.8 to 3.6 V Surface Mount Low-Power 2-Input Multiplexer - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1590 / $0.1690 | Buy Now |
DISTI #
70329977
|
Verical | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2332 | Americas - 4240 |
|
$0.1632 / $0.3791 | Buy Now |
|
Rochester Electronics | 74AUP1G157GM - Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 399120 |
|
$0.1420 / $0.1670 | Buy Now |
DISTI #
74AUP1G157GM,115
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G157GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1577 / $0.1883 | Buy Now |
DISTI #
74AUP1G157GM,115
|
Avnet Silica | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R (Alt: 74AUP1G157GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G157GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G157GM,115
Nexperia
74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G157GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G157GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G157GM | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G157GM,115 vs 74AUP1G157GM |
74AUP1G157GM,132 | 74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin | Nexperia | 74AUP1G157GM,115 vs 74AUP1G157GM,132 |