-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G157 - Low-power 2-input multiplexer@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5914
|
Newark | 74Aup1G157Gw/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74AUP1G157GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0860 | Buy Now |
DISTI #
74AH2251
|
Newark | Mux, 2:1, -40 To 125Deg C, Logic Family/Base Number:74Aup1G157, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-88, No. Of Pins:6Pinsrohs Compliant: Yes |Nexperia 74AUP1G157GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2162 |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
1727-4291-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6264 In Stock |
|
$0.0966 / $0.4400 | Buy Now |
DISTI #
74AUP1G157GW,125
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G157GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0716 / $0.0854 | Buy Now |
DISTI #
771-AUP1G157GW125
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74AUP1G157GW/SOT363/SC-88 RoHS: Compliant | 6581 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA SMT Low-Power 2-Input Multiplexer - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0725 / $0.0814 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA SMT Low-Power 2-Input Multiplexer - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0704 / $0.0795 | Buy Now |
DISTI #
74AUP1G157GW,125
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G157GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0716 / $0.0854 | Buy Now |
DISTI #
74AUP1G157GW.125
|
TME | IC: digital, multiplexer, CMOS, SMD, TSSOP6, Mini Logic, 0.8÷3.6VDC Min Qty: 1 | 1942 |
|
$0.1160 / $0.2940 | Buy Now |
DISTI #
74AUP1G157GW,125
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G157GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0716 / $0.0854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G157GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G157GW,125
Nexperia
74AUP1G157 - Low-power 2-input multiplexer@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, SMD-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G157GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G157GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV157P6X | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | 74AUP1G157GW,125 vs NC7SV157P6X |
74AUP1G157GW | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G157GW,125 vs 74AUP1G157GW |