-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G158GF,132
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G158GF,132) RoHS: Compliant Min Qty: 2375 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 19800 Partner Stock |
|
RFQ | |
DISTI #
74AUP1G158GF,132
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G158GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G158GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G158GF,132
Nexperia
74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G158GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G158GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G157GF,132 | 74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin | Nexperia | 74AUP1G158GF,132 vs 74AUP1G157GF,132 |
74AUP1G158GM,132 | 74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin | Nexperia | 74AUP1G158GF,132 vs 74AUP1G158GM,132 |
74AUP2G157GT,115 | 74AUP2G157 - Low-power 2-input multiplexer@en-us SON 8-Pin | Nexperia | 74AUP1G158GF,132 vs 74AUP2G157GT,115 |
74AUP2G157GM | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PQCC8 | Nexperia | 74AUP1G158GF,132 vs 74AUP2G157GM |
74AUP1G18GF | Multiplexer And Demux/Decoder, AUP/ULP/V Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G158GF,132 vs 74AUP1G18GF |
74AUP1G158GW | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6 | Nexperia | 74AUP1G158GF,132 vs 74AUP1G158GW |
NC7SV157P6X | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | 74AUP1G158GF,132 vs NC7SV157P6X |
74AUP1G158GM,115 | 74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin | Nexperia | 74AUP1G158GF,132 vs 74AUP1G158GM,115 |
74AUP1G157GW | Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G158GF,132 vs 74AUP1G157GW |
74AUP2G157GM,125 | 74AUP2G157 - Low-power 2-input multiplexer@en-us QFN 8-Pin | Nexperia | 74AUP1G158GF,132 vs 74AUP2G157GM,125 |