Part Details for 74AUP1G175GM,132 by NXP Semiconductors
Overview of 74AUP1G175GM,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G175GM,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G175GM,132-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 1544 Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74AUP1G175GM - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.1669 / $0.1963 | Buy Now |
Part Details for 74AUP1G175GM,132
74AUP1G175GM,132 CAD Models
74AUP1G175GM,132 Part Data Attributes
|
74AUP1G175GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G175GM,132
NXP Semiconductors
74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 410 MHz |
Alternate Parts for 74AUP1G175GM,132
This table gives cross-reference parts and alternative options found for 74AUP1G175GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G175GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G175GM-G | Low-power D-type flip-flop with reset; positive-edge trigger | NXP Semiconductors | 74AUP1G175GM,132 vs 74AUP1G175GM-G |
74AUP1G175GM | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | NXP Semiconductors | 74AUP1G175GM,132 vs 74AUP1G175GM |
74AUP1G175GM,132 | 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G175GM,132 vs 74AUP1G175GM,132 |