Logic
74AUP1G175GM,115
Description: 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger SON 6-Pin

Overview of 74AUP1G175GM,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74AUP1G175GM,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AUP1G175GM - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 255697
  • 1 $0.1963
  • 25 $0.1924
  • 100 $0.1845
  • 500 $0.1767
  • 1,000 $0.1669
$0.1669 / $0.1963 Buy Now

CAD Models for 74AUP1G175GM,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1G175GM,115 by NXP Semiconductors

74AUP1G175GM,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Load Capacitance (CL)
30 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
1 mm
fmax-Min
410 MHz
Want to compare parts?
  1. 74AUP1G175GM,115
    NXP Semiconductors
    74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger SON 6-Pin
    VS

Alternate Parts for 74AUP1G175GM,115

This table gives cross-reference parts and alternative options found for 74AUP1G175GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G175GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G175GM-G Low-power D-type flip-flop with reset; positive-edge trigger NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G175GM-G
74AUP1G175GM IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G175GM
74AUP1G175GM,132 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74AUP1G175GM,115 vs 74AUP1G175GM,132
Part Number Description Manufacturer Compare
74AUP1G79GF,132 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G79GF,132
SN74AUC1G79YZAR IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, GREEN, MO-211EA, DSBGA-5, FF/Latch Texas Instruments 74AUP1G175GM,115 vs SN74AUC1G79YZAR
74AUP1G374GF D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 Nexperia 74AUP1G175GM,115 vs 74AUP1G374GF
74AUP1G175GF IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G175GF
SN74AUP1G79DRLRG4 AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-553, SOP-5 Texas Instruments 74AUP1G175GM,115 vs SN74AUP1G79DRLRG4
74AUP1G79GW,125 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger TSSOP 5-Pin NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G79GW,125
74AUP1G374GF IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch NXP Semiconductors 74AUP1G175GM,115 vs 74AUP1G374GF
SN74AUC74RGYRG4 Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85 Texas Instruments 74AUP1G175GM,115 vs SN74AUC74RGYRG4
74AUP1G374GM,115 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us SON 6-Pin Nexperia 74AUP1G175GM,115 vs 74AUP1G374GM,115
SN74AUC1G79YZPR AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA5, GREEN, DSBGA-5 Texas Instruments 74AUP1G175GM,115 vs SN74AUC1G79YZPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G175GM,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G175GM,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP1G175GM,115 would you like to use for your alert(s)?
  • Please alert me when 74AUP1G175GM,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G175GM,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G175GM,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G175GM,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G175GM,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G175GM,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: