Part Details for 74AUP1G175GS,132 by NXP Semiconductors
Overview of 74AUP1G175GS,132 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AUP1G175GS,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G175GS,132-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 1735 Container: Bulk MARKETPLACE PRODUCT |
172037 In Stock |
|
$0.1700 | Buy Now |
DISTI #
2156-74AUP1G175GS,132-954-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 2306 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2306 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74AUP1G175GS - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 | 2306 |
|
$0.1484 / $0.1746 | Buy Now |
Part Details for 74AUP1G175GS,132
74AUP1G175GS,132 CAD Models
74AUP1G175GS,132 Part Data Attributes
|
74AUP1G175GS,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G175GS,132
NXP Semiconductors
74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 410 MHz |