-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2031
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G175GS,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
1727-74AUP1G175GS,132TR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1789 / $0.1941 | Buy Now |
DISTI #
74AUP1G175GS,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON - Tape and Reel (Alt: 74AUP1G175GS,132) RoHS: Compliant Min Qty: 2089 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 169937 Partner Stock |
|
RFQ | |
DISTI #
74AUP1G175GS,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON - Tape and Reel (Alt: 74AUP1G175GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1676 / $0.1995 | Buy Now |
DISTI #
771-74AUP1G175GS132
|
Mouser Electronics | Flip Flops 74AUP1G175GS/SOT1202/X2SON6 RoHS: Compliant | 0 |
|
$0.1660 / $0.1890 | Order Now |
|
Future Electronics | Flip-Flops 74AUP1G175GS/SOT1202/X2SON6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1730 | Buy Now |
|
Rochester Electronics | 74AUP1G175GS - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 | 169937 |
|
$0.1484 / $0.1746 | Buy Now |
DISTI #
74AUP1G175GS,132
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON (Alt: 74AUP1G175GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1488 / $0.1664 | Buy Now |
DISTI #
74AUP1G175GS,132
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON (Alt: 74AUP1G175GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G175GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G175GS,132
Nexperia
74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 410 MHz |