Logic
74AUP1G175GW,125
Description: 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us

Overview of 74AUP1G175GW,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74AUP1G175GW,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2254
Newark Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G175GW,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6585
  • 1 $0.5300
  • 10 $0.4250
  • 25 $0.3880
  • 50 $0.3520
  • 100 $0.3140
  • 250 $0.2940
  • 500 $0.2740
  • 1,000 $0.2200
$0.2200 / $0.5300 Buy Now
DISTI # 1727-6027-1-ND
DigiKey IC FF D-TYPE SNGL 1BIT 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13366
In Stock
  • 1 $0.4900
  • 10 $0.3300
  • 25 $0.2908
  • 100 $0.2469
  • 250 $0.2261
  • 500 $0.2135
  • 1,000 $0.2031
  • 3,000 $0.1903
  • 6,000 $0.1841
  • 9,000 $0.1809
  • 15,000 $0.1775
  • 21,000 $0.1754
  • 30,000 $0.1735
$0.1735 / $0.4900 Buy Now
DISTI # 74AUP1G175GW,125
Avnet Americas Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G175GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
  • 3,000 $0.1829
  • 6,000 $0.1780
  • 12,000 $0.1731
  • 18,000 $0.1682
  • 24,000 $0.1633
  • 30,000 $0.1585
  • 300,000 $0.1536
$0.1536 / $0.1829 Buy Now
DISTI # 771-AUP1G175GW125
Mouser Electronics Flip Flops 74AUP1G175GW/SOT363/SC-88 RoHS: Compliant 5780
  • 1 $0.5200
  • 10 $0.3840
  • 100 $0.2250
  • 500 $0.2120
  • 1,000 $0.1790
  • 3,000 $0.1660
  • 9,000 $0.1640
  • 24,000 $0.1590
$0.1590 / $0.5200 Buy Now
Future Electronics 74AUP Series 3.6 V 4 mA Surface Mount Low-Power D-Type Flip-Flop - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 6000
Reel
  • 3,000 $0.1590
  • 6,000 $0.1560
  • 9,000 $0.1540
  • 12,000 $0.1530
  • 15,000 $0.1490
$0.1490 / $0.1590 Buy Now
Future Electronics 74AUP Series 3.6 V 4 mA Surface Mount Low-Power D-Type Flip-Flop - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1640
  • 6,000 $0.1610
  • 9,000 $0.1590
  • 12,000 $0.1580
  • 15,000 $0.1530
$0.1530 / $0.1640 Buy Now
DISTI # 77251790
Verical Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 18000
  • 3,000 $0.1564
$0.1564 Buy Now
DISTI # 69920063
Verical Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 Americas - 9000
  • 3,000 $0.1162
  • 6,000 $0.1150
  • 9,000 $0.1148
  • 15,000 $0.1137
  • 24,000 $0.1113
  • 30,000 $0.1102
$0.1102 / $0.1162 Buy Now
DISTI # 65227108
Verical Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 2246 Americas - 402
  • 402 $0.1564
$0.1564 Buy Now
DISTI # 74AUP1G175GW,125
Avnet Asia Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R (Alt: 74AUP1G175GW,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 6,000 $0.1604
  • 12,000 $0.1583
  • 18,000 $0.1563
  • 30,000 $0.1543
  • 60,000 $0.1505
  • 150,000 $0.1469
  • 300,000 $0.1434
$0.1434 / $0.1604 Buy Now
DISTI # 74AUP1G175GW,125
Avnet Silica Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R (Alt: 74AUP1G175GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200746411
Chip1Stop Flip Flops 9000
  • 3,000 $0.1380
$0.1380 Buy Now
DISTI # C1S537100503354
Chip1Stop 74AUP1G175GW/SOT363/SC-88 RoHS: Compliant pbFree: Yes 402
  • 402 $0.1600
$0.1600 Buy Now
DISTI # 74AUP1G175GW,125
EBV Elektronik Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R (Alt: 74AUP1G175GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AUP1G175GW,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP1G175GW,125 by Nexperia

74AUP1G175GW,125
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
6
Manufacturer Package Code
SOT363-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
1.25 mm
fmax-Min
410 MHz
Want to compare parts?
  1. 74AUP1G175GW,125
    Nexperia
    74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us
    VS

Alternate Parts for 74AUP1G175GW,125

This table gives cross-reference parts and alternative options found for 74AUP1G175GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G175GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G175GW,125 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger TSSOP 6-Pin NXP Semiconductors 74AUP1G175GW,125 vs 74AUP1G175GW,125
Part Number Description Manufacturer Compare
935280004115 D Flip-Flop Nexperia 74AUP1G175GW,125 vs 935280004115
74AUP1G175GF,132 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74AUP1G175GW,125 vs 74AUP1G175GF,132
74AUP1G175GM,115 74AUP1G175 - Low-power D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74AUP1G175GW,125 vs 74AUP1G175GM,115
SN74AUP1G79YFP D Flip-Flop Texas Instruments 74AUP1G175GW,125 vs SN74AUP1G79YFP
SN74AUP1G79YFPR Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-DSBGA Texas Instruments 74AUP1G175GW,125 vs SN74AUP1G79YFPR
74AUP1G175GF D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 Nexperia 74AUP1G175GW,125 vs 74AUP1G175GF

Related Parts for 74AUP1G175GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G175GW,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G175GW,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP1G175GW,125 would you like to use for your alert(s)?
  • Please alert me when 74AUP1G175GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G175GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G175GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G175GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G175GW,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G175GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: