Part Details for 74AUP1G17GM,115 by NXP Semiconductors
Overview of 74AUP1G17GM,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AUP1G17GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 95000 |
|
$0.0649 / $0.0763 | Buy Now |
Part Details for 74AUP1G17GM,115
74AUP1G17GM,115 CAD Models
74AUP1G17GM,115 Part Data Attributes
|
74AUP1G17GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GM,115
NXP Semiconductors
74AUP1G17 - Low-power Schmitt trigger SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.1 ns | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G17GM,115
This table gives cross-reference parts and alternative options found for 74AUP1G17GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G17GM,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GM,132 |
74AUP1G17GM | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GM |
74AUP1G17GM,115 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GM,115 |
SN74AUP1G17DRYR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 6-SON -40 to 85 | Texas Instruments | 74AUP1G17GM,115 vs SN74AUP1G17DRYR |
74AUP1G17GM-H | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | NXP Semiconductors | 74AUP1G17GM,115 vs 74AUP1G17GM-H |