-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2252
|
Newark | Buffer, Schmitt Trigger, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G17GM,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.4620 | Buy Now |
DISTI #
1727-74AUP1G17GM,115CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3790 In Stock |
|
$0.0775 / $0.3000 | Buy Now |
DISTI #
74AUP1G17GM,115
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G17GM,115) RoHS: Compliant Min Qty: 4781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125000 Partner Stock |
|
$0.0654 / $0.0722 | Buy Now |
DISTI #
74AUP1G17GM,115
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G17GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0665 / $0.0792 | Buy Now |
DISTI #
771-AUP1G17GM115
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G17GM/SOT886/XSON6 RoHS: Compliant | 285 |
|
$0.0720 / $0.4200 | Buy Now |
|
Future Electronics | Low-power Schmitt trigger RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0677 / $0.0737 | Buy Now |
DISTI #
77791720
|
Verical | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2342 | Americas - 5000 |
|
$0.1196 | Buy Now |
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 125000 |
|
$0.0649 / $0.0763 | Buy Now |
DISTI #
74AUP1G17GM.115
|
TME | IC: digital, buffer,Schmitt trigger, Ch: 1, IN: 1, CMOS, SMD, XSON6 Min Qty: 1 | 0 |
|
$0.1160 / $0.4030 | RFQ |
DISTI #
74AUP1G17GM,115
|
Avnet Silica | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON T/R (Alt: 74AUP1G17GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G17GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GM,115
Nexperia
74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G17GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G07GN,132 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G07GN,132 |
74AUP1G17GM,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GM,132 |
74AUP1G07GF/S500,132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 74AUP1G17GM,115 vs 74AUP1G07GF/S500,132 |
74AUP1G07GM,132 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G07GM,132 |
74AUP1G17GN,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GN,132 |
74AUP1G17GS,132 | 74AUP1G17 - Low-power Schmitt trigger@en-us | Nexperia | 74AUP1G17GM,115 vs 74AUP1G17GS,132 |
74AUP1G07GX,125 | 74AUP1G07 - Low-power buffer with open-drain output@en-us | Nexperia | 74AUP1G17GM,115 vs 74AUP1G07GX,125 |
74AUP1G07GM,115 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G07GM,115 |
74AUP1G17FW5-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G17GM,115 vs 74AUP1G17FW5-7 |
74AUP1G34GW-Q100H | 74AUP1G34-Q100 - Low-power buffer@en-us TSSOP 5-Pin | Nexperia | 74AUP1G17GM,115 vs 74AUP1G34GW-Q100H |