-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G17 - Low-power Schmitt trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4625
|
Newark | Buffer/Schmitt Trigger, Tssop-5, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Aup1G17, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Family:74Aup Rohs Compliant: Yes |Nexperia 74AUP1G17GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5371 |
|
$0.0750 / $0.4580 | Buy Now |
DISTI #
1727-3188-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16492 In Stock |
|
$0.0681 / $0.4500 | Buy Now |
DISTI #
771-AUP1G17GW125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G17GW/SOT353/UMT5 RoHS: Compliant | 14540 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 2 V Surface Mount Single Low-Power Schmitt Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 72000Reel |
|
$0.0553 / $0.0628 | Buy Now |
|
Future Electronics | 74AUP Series 2 V Surface Mount Single Low-Power Schmitt Trigger - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 / $0.0647 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 280 |
|
$0.1237 / $0.4125 | Buy Now |
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 1950 |
|
$0.0475 / $0.0559 | Buy Now |
DISTI #
74AUP1G17GW.125
|
TME | IC: digital, buffer,Schmitt trigger, Ch: 1, IN: 1, CMOS, SMD, TSSOP5 Min Qty: 1 | 0 |
|
$0.0760 / $0.1560 | RFQ |
DISTI #
74AUP1G17GW,125
|
Avnet Asia | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R (Alt: 74AUP1G17GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0611 / $0.0735 | Buy Now |
DISTI #
74AUP1G17GW,125
|
Avnet Silica | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP T/R (Alt: 74AUP1G17GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G17GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GW,125
Nexperia
74AUP1G17 - Low-power Schmitt trigger@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G17GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP17P5X | Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUP1G17GW,125 vs NC7SP17P5X |
SN74AUP1G17DCKT | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G17GW,125 vs SN74AUP1G17DCKT |
SN74AUP1G17DCKR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G17GW,125 vs SN74AUP1G17DCKR |
SN74AUP1G17DCKRE4 | Low-Power Single Schmitt-Trigger Buffer 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G17GW,125 vs SN74AUP1G17DCKRE4 |
SN74AUP1G17DCKTE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G17GW,125 vs SN74AUP1G17DCKTE4 |
74AUP1G17GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 74AUP1G17GW,125 vs 74AUP1G17GW |