Part Details for 74AUP1G17GX,125 by NXP Semiconductors
Overview of 74AUP1G17GX,125 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AUP1G17GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G17GX,125-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 5X2SON Min Qty: 4784 Container: Bulk MARKETPLACE PRODUCT |
125986 In Stock |
|
$0.0600 | Buy Now |
DISTI #
74AUP1G17GX,125
|
Avnet Americas | 74AUP1G17GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G17GX,125) RoHS: Compliant Min Qty: 5761 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 94980 Partner Stock |
|
$0.0542 / $0.0599 | Buy Now |
DISTI #
74AUP1G17GX,125
|
Avnet Americas | 74AUP1G17GX/X2SON5/REELR// - Tape and Reel (Alt: 74AUP1G17GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0552 / $0.0657 | Buy Now |
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 125986 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
74AUP1G17GX,125
|
Avnet Asia | 74AUP1G17GX/X2SON5/REELR// (Alt: 74AUP1G17GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2187 / $0.2446 | Buy Now |
Part Details for 74AUP1G17GX,125
74AUP1G17GX,125 CAD Models
74AUP1G17GX,125 Part Data Attributes
|
74AUP1G17GX,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GX,125
NXP Semiconductors
74AUP1G17 - Low-power Schmitt trigger SON 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.1 ns | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |