-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G17 - Low-power Schmitt trigger@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2025
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G17GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
2156-74AUP1G17GX,125-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 5X2SON Min Qty: 4784 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94980 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-74AUP1G17GX,125TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 5X2SON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0649 / $0.0705 | Buy Now |
DISTI #
771-74AUP1G17GX125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G17GX/SOT1226/X2SON5 RoHS: Compliant | 10000 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0592 | Buy Now |
DISTI #
29422603
|
Verical | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 1817 | Americas - 4384 |
|
$0.0324 / $0.0346 | Buy Now |
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 94980 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
74AUP1G17GX,125
|
Avnet Silica | 74AUP1G17GX/X2SON5/REELR// (Alt: 74AUP1G17GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
C1S548200051757
|
Chip1Stop | 74AUP1G17GX/SOT1226/X2SON5 RoHS: Compliant pbFree: Yes | 4384 |
|
$0.0324 / $0.0481 | Buy Now |
DISTI #
74AUP1G17GX,125
|
EBV Elektronik | 74AUP1G17GX/X2SON5/REELR// (Alt: 74AUP1G17GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G17GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GX,125
Nexperia
74AUP1G17 - Low-power Schmitt trigger@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G17GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279995115 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G17GX,125 vs 935279995115 |
74AUP1G07GM,115 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G17GX,125 vs 74AUP1G07GM,115 |
SN74AUP1G34DCKRE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G17GX,125 vs SN74AUP1G34DCKRE4 |
74AUP1G34GX | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G17GX,125 vs 74AUP1G34GX |
74AUP1G07GN,132 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G17GX,125 vs 74AUP1G07GN,132 |
74AUP1G07GF/S500,132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 74AUP1G17GX,125 vs 74AUP1G07GF/S500,132 |
74AUP1G34GM | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G17GX,125 vs 74AUP1G34GM |
74AUP2G34GF | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G17GX,125 vs 74AUP2G34GF |
SN74AUP1G17DRLRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | Texas Instruments | 74AUP1G17GX,125 vs SN74AUP1G17DRLRG4 |
74AUP1G34FW5-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G17GX,125 vs 74AUP1G34FW5-7 |