Part Details for 74AUP1G17GX4 by Nexperia
Overview of 74AUP1G17GX4 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AUP1G17GX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7671
|
Newark | Buffer, Schmitt Trigger, -40 To 125Deg C, Logic Family/Base Number:74Aup1G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:X2Son, No. Of Pins:4Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74AUP1G17GX4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1130 / $0.4280 | Buy Now |
Part Details for 74AUP1G17GX4
74AUP1G17GX4 CAD Models
74AUP1G17GX4 Part Data Attributes
|
74AUP1G17GX4
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GX4
Nexperia
Buffer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-08 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e4 | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |