-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2037
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G18GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
74AUP1G18GW,125-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 6TSSOP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.0772 / $0.1070 | Buy Now |
DISTI #
74AUP1G18GW,125
|
Avnet Americas | Demultiplexer Single 1-to-2 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G18GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0838 | Buy Now |
DISTI #
771-AUP1G18GW125
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74AUP1G18GW/SOT363/SC-88 RoHS: Compliant | 2713 |
|
$0.0770 / $0.3100 | Buy Now |
|
Future Electronics | Low-power 1-of-2 demulti plexer with 3-state deselected output RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0736 | Buy Now |
DISTI #
74AUP1G18GW,125
|
Avnet Americas | Demultiplexer Single 1-to-2 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G18GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0838 | Buy Now |
DISTI #
74AUP1G18GW.125
|
TME | IC: digital, 3-state,demultiplexer, Ch: 1, IN: 2, CMOS, SMD, TSSOP6 Min Qty: 1 | 0 |
|
$0.0940 / $0.2270 | RFQ |
DISTI #
74AUP1G18GW,125
|
Avnet Americas | Demultiplexer Single 1-to-2 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G18GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0838 | Buy Now |
DISTI #
74AUP1G18GW,125
|
Avnet Asia | Demultiplexer Single 1-to-2 6-Pin TSSOP T/R (Alt: 74AUP1G18GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 3000 |
|
$0.0666 / $0.0745 | Buy Now |
DISTI #
74AUP1G18GW,125
|
Avnet Silica | Demultiplexer Single 1-to-2 6-Pin TSSOP T/R (Alt: 74AUP1G18GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G18GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G18GW,125
Nexperia
74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G18GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G18GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G158GW,125 | 74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us | Nexperia | 74AUP1G18GW,125 vs 74AUP1G158GW,125 |
74AUP1G18GW | Multiplexer And Demux/Decoder, AUP/ULP/V Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G18GW,125 vs 74AUP1G18GW |