Part Details for 74AUP1G240GS,132 by NXP Semiconductors
Overview of 74AUP1G240GS,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 74AUP1G240GS,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G240GS,132-ND
|
DigiKey | IC BUFFER INVERT 3.6V 6XSON Min Qty: 2375 Container: Bulk MARKETPLACE PRODUCT |
197240 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74AUP1G240GS - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output RoHS: Compliant Status: Active Min Qty: 1 | 197240 |
|
$0.1085 / $0.1276 | Buy Now |
DISTI #
4268990
|
Farnell | RoHS: Compliant Min Qty: 2934 Container: Each | 0 |
|
$0.1781 | Buy Now |
Part Details for 74AUP1G240GS,132
74AUP1G240GS,132 CAD Models
74AUP1G240GS,132 Part Data Attributes
|
74AUP1G240GS,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GS,132
NXP Semiconductors
74AUP1G240 - Low-power inverting buffer/line driver; 3-state
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26.8 ns | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |