-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2046
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G240GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 | Buy Now |
DISTI #
1727-74AUP1G240GX,125CT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1067 / $0.4800 | Buy Now |
DISTI #
74AUP1G240GX,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1G240GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
771-74AUP1G240GX125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G240GX/SOT1226/X2SON5 RoHS: Compliant | 63 |
|
$0.1000 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1039 | Buy Now |
|
Rochester Electronics | 74AUP1G240GX - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 14410 |
|
$0.0892 / $0.1050 | Buy Now |
DISTI #
74AUP1G240GX,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1G240GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
74AUP1G240GX,125
|
Avnet Americas | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1G240GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT1226 | 60100 |
|
$0.1268 / $0.2989 | Buy Now |
DISTI #
3936598
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G240GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GX,125
Nexperia
74AUP1G240 - Low-power inverting buffer/line driver; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26.8 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G240GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G240GX | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 74AUP1G240GX,125 vs 74AUP1G240GX |
935298372125 | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 74AUP1G240GX,125 vs 935298372125 |