-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1636
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C, Logic Family/Base Number:74Aup1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Xson, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AUP1G32GM-Q100X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1615 |
|
$0.1360 / $0.4780 | Buy Now |
DISTI #
1727-8621-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9636 In Stock |
|
$0.0875 / $0.4600 | Buy Now |
DISTI #
74AUP1G32GM-Q100X
|
Avnet Americas | OR 1-Element 2Input 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G32GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 / $0.0910 | Buy Now |
DISTI #
771-AUP1G32GM-Q100X
|
Mouser Electronics | Logic Gates 74AUP1G32GM-Q100/SOT886/XSON6 RoHS: Compliant | 5740 |
|
$0.0870 / $0.4600 | Buy Now |
DISTI #
V79:2366_28604479
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 10000 |
|
$0.0774 / $0.4094 | Buy Now |
|
Future Electronics | Low-power buffer/line driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0755 / $0.0832 | Buy Now |
DISTI #
70366173
|
Verical | OR Gate 1-Element 2-IN CMOS Automotive AEC-Q100 6-Pin XSON T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2249 | Americas - 10000 |
|
$0.0774 / $0.2952 | Buy Now |
|
Rochester Electronics | 74AUP1G32-Q100 - Low-power 2-input OR-gate RoHS: Compliant Status: Active Min Qty: 1 | 137564 |
|
$0.0755 / $0.0888 | Buy Now |
DISTI #
74AUP1G32GM-Q100X
|
TTI | Logic Gates 74AUP1G32GM-Q100/SOT886/XSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0840 / $0.1190 | Buy Now |
DISTI #
74AUP1G32GM-Q100X
|
Avnet Americas | OR 1-Element 2Input 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G32GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy