Datasheets
74AUP1G32GW,125 by:

74AUP1G32 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin

Part Details for 74AUP1G32GW,125 by Nexperia

Overview of 74AUP1G32GW,125 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74AUP1G32GW,125

Part # Distributor Description Stock Price Buy
DISTI # 74AH2256
Newark Or Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G32GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1240
  • 1 $0.3950
  • 10 $0.2720
  • 25 $0.2280
  • 50 $0.1830
  • 100 $0.1380
  • 250 $0.1260
  • 500 $0.1130
  • 1,000 $0.1010
$0.1010 / $0.3950 Buy Now
DISTI # 1727-3190-1-ND
DigiKey IC GATE OR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15417
In Stock
  • 1 $0.4500
  • 10 $0.3380
  • 25 $0.3044
  • 100 $0.2104
  • 250 $0.1772
  • 500 $0.1440
  • 1,000 $0.1108
  • 3,000 $0.0997
  • 6,000 $0.0941
  • 15,000 $0.0858
  • 30,000 $0.0803
  • 75,000 $0.0720
$0.0720 / $0.4500 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 15000
  • 3,000 $0.0571
  • 6,000 $0.0556
  • 12,000 $0.0540
  • 18,000 $0.0525
  • 24,000 $0.0510
  • 30,000 $0.0494
  • 300,000 $0.0479
$0.0479 / $0.0571 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.0571
  • 10 $0.0556
  • 30 $0.0540
  • 50 $0.0525
  • 100 $0.0510
  • 250 $0.0494
  • 500 $0.0479
$0.0479 / $0.0571 Buy Now
DISTI # 771-74AUP1G32GW-G
Mouser Electronics Logic Gates 74AUP1G32GW/SOT353/UMT5 RoHS: Compliant 52619
  • 1 $0.3500
  • 10 $0.2300
  • 100 $0.1080
  • 1,000 $0.0970
  • 3,000 $0.0690
  • 9,000 $0.0680
  • 24,000 $0.0630
  • 45,000 $0.0620
$0.0620 / $0.3500 Buy Now
DISTI # A63:0959_00163777
Arrow Electronics OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2314 Asia - 9000
  • 9,000 $0.0528
  • 15,000 $0.0523
  • 24,000 $0.0518
  • 30,000 $0.0513
  • 45,000 $0.0507
  • 75,000 $0.0505
$0.0505 / $0.0528 Buy Now
DISTI # E02:0323_00163777
Arrow Electronics OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Europe - 6000
  • 6,000 $0.0596
  • 9,000 $0.0516
$0.0516 / $0.0596 Buy Now
DISTI # V72:2272_06482270
Arrow Electronics OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips Americas - 1995
  • 1 $0.2170
  • 10 $0.1426
  • 25 $0.1412
  • 100 $0.0676
  • 250 $0.0669
  • 500 $0.0644
  • 1,000 $0.0566
$0.0566 / $0.2170 Buy Now
Future Electronics 74AUP Series 2 V Surface Mount Single Low-Power 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 12000
Reel
  • 3,000 $0.0547
  • 9,000 $0.0527
  • 15,000 $0.0517
  • 45,000 $0.0498
  • 75,000 $0.0481
$0.0481 / $0.0547 Buy Now
Future Electronics 74AUP Series 2 V Surface Mount Single Low-Power 2-Input OR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0563
  • 9,000 $0.0542
  • 15,000 $0.0533
  • 45,000 $0.0513
  • 75,000 $0.0496
$0.0496 / $0.0563 Buy Now
DISTI # 48100052
Verical OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Americas - 6000
  • 3,000 $0.0593
  • 9,000 $0.0514
$0.0514 / $0.0593 Buy Now
DISTI # 65006507
Verical OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Min Qty: 104 Package Multiple: 1 Date Code: 2244 Americas - 1995
  • 104 $0.0676
  • 250 $0.0669
  • 500 $0.0644
  • 1,000 $0.0566
$0.0566 / $0.0676 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 15000
  • 3,000 $0.0571
  • 6,000 $0.0556
  • 12,000 $0.0540
  • 18,000 $0.0525
  • 24,000 $0.0510
  • 30,000 $0.0494
  • 300,000 $0.0479
$0.0479 / $0.0571 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.0571
  • 10 $0.0556
  • 30 $0.0540
  • 50 $0.0525
  • 100 $0.0510
  • 250 $0.0494
  • 500 $0.0479
$0.0479 / $0.0571 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Americas OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G32GW,125) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 74AUP1G32GW.125
TME IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, TSSOP5, Mini Logic, -40÷125°C Min Qty: 1 0
  • 1 $0.2050
  • 3 $0.1830
  • 10 $0.1660
  • 25 $0.1460
  • 100 $0.1270
  • 500 $0.0970
  • 3,000 $0.0810
$0.0810 / $0.2050 RFQ
DISTI # 74AUP1G32GW,125
Avnet Asia OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 15,000 $0.1207
  • 30,000 $0.1191
  • 45,000 $0.1176
  • 75,000 $0.1161
  • 150,000 $0.1132
  • 375,000 $0.1105
  • 750,000 $0.1079
$0.1079 / $0.1207 Buy Now
DISTI # 74AUP1G32GW,125
Avnet Silica OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 15000
Buy Now
DISTI # C1S548200366969
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape 2750
  • 10 $0.1920
  • 50 $0.1000
  • 100 $0.0940
  • 200 $0.0860
  • 500 $0.0735
  • 1,000 $0.0697
  • 2,000 $0.0652
$0.0652 / $0.1920 Buy Now
CHIPMALL.COM LIMITED 500nA 800mV~3.6V 1 6.4ns@3.3V,30pF ORGate TSSOP-5 Gates ROHS 3000
  • 5 $0.1202
  • 50 $0.0987
  • 150 $0.0879
  • 500 $0.0799
  • 3,000 $0.0691
  • 6,000 $0.0659
$0.0659 / $0.1202 Buy Now
DISTI # 74AUP1G32GW,125
EBV Elektronik OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP (Alt: 74AUP1G32GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 12000
Buy Now
DISTI # 3441719RL
element14 Asia-Pacific OR GATE, 2 I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel 7055
  • 100 $0.1400
  • 500 $0.1069
  • 1,000 $0.0730
  • 5,000 $0.0722
  • 10,000 $0.0722
$0.0722 / $0.1400 Buy Now
DISTI # 3441719
element14 Asia-Pacific OR GATE, 2 I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape 7055
  • 5 $0.4002
  • 10 $0.2764
  • 100 $0.1400
  • 500 $0.1069
  • 1,000 $0.0730
  • 5,000 $0.0722
  • 10,000 $0.0722
$0.0722 / $0.4002 Buy Now
DISTI # 3441719RL
Farnell OR GATE, 2 I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel 7055
  • 100 $0.1395
  • 500 $0.1221
  • 1,000 $0.1047
  • 5,000 $0.0872
  • 10,000 $0.0698
$0.0698 / $0.1395 Buy Now
DISTI # 3441719
Farnell OR GATE, 2 I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 7055
  • 5 $0.4348
  • 10 $0.2953
  • 100 $0.1395
  • 500 $0.1221
  • 1,000 $0.1047
  • 5,000 $0.0872
  • 10,000 $0.0698
$0.0698 / $0.4348 Buy Now
New Advantage Corporation 74AUP Series 2 V Surface Mount Single Low-Power 2-Input OR Gate - TSSOP-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0657
  • 6,000 $0.0613
$0.0613 / $0.0657 Buy Now

Part Details for 74AUP1G32GW,125

74AUP1G32GW,125 CAD Models

74AUP1G32GW,125 Part Data Attributes:

74AUP1G32GW,125 Nexperia
Buy Now Datasheet
Compare Parts:
74AUP1G32GW,125 Nexperia 74AUP1G32 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 5
Manufacturer Package Code SOT353-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AUP/ULP/V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.05 mm
Logic IC Type OR GATE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 23.7 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for 74AUP1G32GW,125

This table gives cross-reference parts and alternative options found for 74AUP1G32GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G32GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AUP1G32GW IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74AUP1G32GW,125 vs 74AUP1G32GW
74AUP1G32GW OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AUP1G32GW,125 vs 74AUP1G32GW
SN74AUP1G32DCKTG4 AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKTG4
SN74AUP1G32DCKR Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKR
TC7SL32FU(TE12L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74AUP1G32GW,125 vs TC7SL32FU(TE12L)
TC7SL32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74AUP1G32GW,125 vs TC7SL32FU
NC7SP32P5X OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74AUP1G32GW,125 vs NC7SP32P5X
SN74AUP1G32DCKRG4 AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKRG4
SN74AUP1G32DCKRE4 Single 2-input, 0.8-V to 3.6-V low power OR gate 5-SC70 -40 to 85 Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKRE4
SN74AUP1G32DCKT Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKT
Part Number Description Manufacturer Compare
TC7SL32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74AUP1G32GW,125 vs TC7SL32FU
TC7SL32FU(TE12L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74AUP1G32GW,125 vs TC7SL32FU(TE12L)
SN74AUP1G32DCKR Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKR
74AUP1G32GW IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74AUP1G32GW,125 vs 74AUP1G32GW
NC7SP32P5X OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74AUP1G32GW,125 vs NC7SP32P5X
74AUP1G32GW/DG,125 IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors 74AUP1G32GW,125 vs 74AUP1G32GW/DG,125
NC7SP32P5X_NL OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74AUP1G32GW,125 vs NC7SP32P5X_NL
74AUP1G32GW OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74AUP1G32GW,125 vs 74AUP1G32GW
SN74AUP1G32DCKRG4 AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74AUP1G32GW,125 vs SN74AUP1G32DCKRG4
TC7SL32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74AUP1G32GW,125 vs TC7SL32FU(TE85L)

74AUP1G32GW,125 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G32GW,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G32GW,125 by Nexperia

  • Please alert me when 74AUP1G32GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AUP1G32GW,125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G32GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AUP1G32GW,125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G32GW,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G32GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: