-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G32-Q100 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2051
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G32GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1160 | Buy Now |
DISTI #
74AUP1G32GW-Q100H
|
Avnet Americas | OR Gate CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G32GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
771-74AUP1G32GWQ100H
|
Mouser Electronics | Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 RoHS: Compliant | 57063 |
|
$0.0750 / $0.4900 | Buy Now |
|
Future Electronics | IC GATE OR 1CH 2-INP 5TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0734 / $0.0828 | Buy Now |
|
Rochester Electronics | 74AUP1G32GW-Q100 - OR Gate, AUP/ULP/V Series, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.0587 / $0.0691 | Buy Now |
DISTI #
74AUP1G32GW-Q100H
|
TTI | Logic Gates 74AUP1G32GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
74AUP1G32GW-Q100H
|
Avnet Americas | OR Gate CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G32GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
74AUP1G32GW-Q100H
|
Avnet Americas | OR Gate CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G32GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
74AUP1G32GW-Q100H
|
Avnet Asia | OR Gate CMOS 5-Pin TSSOP T/R (Alt: 74AUP1G32GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1079 / $0.1207 | Buy Now |
DISTI #
74AUP1G32GW-Q100H
|
Avnet Silica | OR Gate CMOS 5-Pin TSSOP T/R (Alt: 74AUP1G32GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 42000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G32GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G32GW-Q100H
Nexperia
74AUP1G32-Q100 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.7 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |