Part Details for 74AUP1G32GW by NXP Semiconductors
Overview of 74AUP1G32GW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G32GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Low-power 2-input OR-gate OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 2395 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Win Source Electronics | Low-power 2-input OR gate | 408776 |
|
$0.1130 / $0.1420 | Buy Now |
Part Details for 74AUP1G32GW
74AUP1G32GW CAD Models
74AUP1G32GW Part Data Attributes
|
74AUP1G32GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G32GW
NXP Semiconductors
IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23.7 ns | |
Propagation Delay (tpd) | 23.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G32GW
This table gives cross-reference parts and alternative options found for 74AUP1G32GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G32GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SL32FU(TE85L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G32GW vs TC7SL32FU(TE85L) |
SN74AUP1G32DCKR | Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G32GW vs SN74AUP1G32DCKR |
TC7SL32FU(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G32GW vs TC7SL32FU(TE12L) |
74AUP1G32GW,125 | 74AUP1G32 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin | Nexperia | 74AUP1G32GW vs 74AUP1G32GW,125 |
NC7SP32P5X | TinyLogic ULP 2-Input OR Gate, 3000-REEL | onsemi | 74AUP1G32GW vs NC7SP32P5X |
74AUP1G32GW | OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G32GW vs 74AUP1G32GW |
TC7SL32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G32GW vs TC7SL32FU |
SN74AUP1G32DCKTG4 | AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G32GW vs SN74AUP1G32DCKTG4 |
SN74AUP1G32DCKTE4 | Low-Power Single 2-Input Positive-OR Gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G32GW vs SN74AUP1G32DCKTE4 |