Part Details for 74AUP1G34GX4 by Nexperia
Overview of 74AUP1G34GX4 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G34GX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7672
|
Newark | Buffer, Non Inverting, -40 To 125Deg C, Logic Family/Base Number:74Aup1G34, Logic Device Type:Buffer, Non Inverting, Logic Case Style:X2Son, No. Of Pins:4Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74AUP1G34GX4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4250 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0919 / $0.5250 | Buy Now | |
DISTI #
2914138RL
|
element14 Asia-Pacific | BUFFER, NON INVERTING, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0953 / $0.1640 | Buy Now |
DISTI #
2914138
|
element14 Asia-Pacific | BUFFER, NON INVERTING, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0953 / $0.3383 | Buy Now |
DISTI #
2914138RL
|
Farnell | BUFFER, NON INVERTING, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0903 / $0.1593 | Buy Now |
DISTI #
2914138
|
Farnell | BUFFER, NON INVERTING, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0903 / $0.3687 | Buy Now |
Part Details for 74AUP1G34GX4
74AUP1G34GX4 CAD Models
74AUP1G34GX4 Part Data Attributes:
|
74AUP1G34GX4
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G34GX4
Nexperia
Buffer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-08 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.8 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.6 mm |
Alternate Parts for 74AUP1G34GX4
This table gives cross-reference parts and alternative options found for 74AUP1G34GX4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G34GX4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G17DSFR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 6-SON -40 to 85 | Texas Instruments | 74AUP1G34GX4 vs SN74AUP1G17DSFR |
SN74AUP1G34YFPR | Single 0.8-V to 3.6-V low power buffer 4-DSBGA | Texas Instruments | 74AUP1G34GX4 vs SN74AUP1G34YFPR |
74AUP1G34GN,132 | 74AUP1G34 - Low-power buffer@en-us SON 6-Pin | Nexperia | 74AUP1G34GX4 vs 74AUP1G34GN,132 |
935279025115 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G34GX4 vs 935279025115 |
74AUP1G34GW-Q100,125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G34GX4 vs 74AUP1G34GW-Q100,125 |
935291729132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G34GX4 vs 935291729132 |
74AUP2G34GS,132 | 74AUP2G34 - Low-power dual buffer@en-us | Nexperia | 74AUP1G34GX4 vs 74AUP2G34GS,132 |
SN74AUP1G17DCKRG4 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G34GX4 vs SN74AUP1G17DCKRG4 |
SN74AUP1G17DRLRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | Texas Instruments | 74AUP1G34GX4 vs SN74AUP1G17DRLRG4 |
74AUP1G34FW5-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G34GX4 vs 74AUP1G34FW5-7 |