-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G373-Q100 - Low-power D-type transparent latch; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2070
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G373GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
1727-74AUP1G373GW-Q100HCT-ND
|
DigiKey | IC LATCH D-TYPE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2819 In Stock |
|
$0.0924 / $0.4200 | Buy Now |
DISTI #
74AUP1G373GW-Q100H
|
Avnet Americas | Latch Transparent 3-ST 1-CH D-Type 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G373GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
771-74AUP1G373GWQ100
|
Mouser Electronics | Latches 74AUP1G373GW-Q100/SOT363/SC-88 RoHS: Compliant | 2500 |
|
$0.0920 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0929 | Buy Now |
|
Rochester Electronics | 74AUP1G373 - Low-power D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 1310 |
|
$0.0797 / $0.0938 | Buy Now |
DISTI #
74AUP1G373GW-Q100H
|
TTI | Latches 74AUP1G373GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
74AUP1G373GW-Q100H
|
Avnet Americas | Latch Transparent 3-ST 1-CH D-Type 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G373GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
74AUP1G373GW-Q100H
|
Avnet Americas | Latch Transparent 3-ST 1-CH D-Type 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G373GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
74AUP1G373GW-Q100H
|
Avnet Asia | Latch Transparent 3-ST 1-CH D-Type 6-Pin TSSOP T/R (Alt: 74AUP1G373GW-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0841 / $0.0941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G373GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G373GW-Q100H
Nexperia
74AUP1G373-Q100 - Low-power D-type transparent latch; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm |