Part Details for 74AUP1G374GW,125 by NXP Semiconductors
Overview of 74AUP1G374GW,125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G374GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G374GW,125-ND
|
DigiKey | IC D-TYPE POS TRG SNGL SC88 Min Qty: 4957 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
389150 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 74AUP1G374GW - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 389150 |
|
$0.0519 / $0.0611 | Buy Now |
Part Details for 74AUP1G374GW,125
74AUP1G374GW,125 CAD Models
74AUP1G374GW,125 Part Data Attributes
|
74AUP1G374GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G374GW,125
NXP Semiconductors
74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, SMT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21.6 ns | |
Propagation Delay (tpd) | 21.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 360 MHz |
Alternate Parts for 74AUP1G374GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G374GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G374GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G374GW,125 | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us | Nexperia | 74AUP1G374GW,125 vs 74AUP1G374GW,125 |
74AUP1G374GW | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1G374GW,125 vs 74AUP1G374GW |