74AUP1G56FHX
Description: TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output), 5000-REEL

Overview of 74AUP1G56FHX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74AUP1G56FHX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 63W2949
Newark Config Multiple Func Gate, 2I/P, 85Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:74Aup1G56, Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G56FHX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1600
  • 6,000 $0.1400
  • 12,000 $0.1250
  • 18,000 $0.1150
  • 30,000 $0.1050
$0.1050 / $0.1600 Buy Now
DISTI # 74AUP1G56FHX
Avnet Americas Multi Function Gate 1-Element 2-IN 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G56FHX) RoHS: Compliant Min Qty: 2949 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 105000 Partner Stock
  • 2,949 $0.1255
  • 3,000 $0.1221
  • 5,900 $0.1187
  • 15,000 $0.1153
  • 30,000 $0.1119
  • 150,000 $0.1085
  • 300,000 $0.1051
$0.1051 / $0.1255 Buy Now

CAD Models for 74AUP1G56FHX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1G56FHX by onsemi

74AUP1G56FHX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
MICROPACK-6
Manufacturer Package Code
517DP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AUP/ULP/V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MAJORITY LOGIC GATE
Max I(ol)
0.0011 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,14
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
19.9 ns
Propagation Delay (tpd)
19.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP1G56FHX
    onsemi
    TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output), 5000-REEL
    VS

Related Parts for 74AUP1G56FHX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G56FHX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G56FHX by onsemi

Select Manufacturer
Which Manufacturer of 74AUP1G56FHX would you like to use for your alert(s)?
  • Please alert me when 74AUP1G56FHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G56FHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G56FHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G56FHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G56FHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G56FHX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: