Datasheets
74AUP1G57GS,132 by:

74AUP1G57 - Low-power configurable multiple function gate@en-us

Part Details for 74AUP1G57GS,132 by Nexperia

Overview of 74AUP1G57GS,132 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74AUP1G57GS,132

Part # Distributor Description Stock Price Buy
DISTI # 30AK2091
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G57GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1270
$0.1270 Buy Now
DISTI # 1727-74AUP1G57GS,132TR-ND
DigiKey IC GATE CONFIG MULTI-FUNC 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) 5000
In Stock
  • 5,000 $0.1354
  • 10,000 $0.1267
  • 25,000 $0.1162
  • 50,000 $0.1118
$0.1118 / $0.1354 Buy Now
DISTI # 74AUP1G57GS,132
Avnet Americas Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G57GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0972
  • 20,000 $0.0946
  • 30,000 $0.0920
  • 50,000 $0.0893
  • 100,000 $0.0867
  • 500,000 $0.0841
  • 1,000,000 $0.0815
$0.0815 / $0.0972 Buy Now
DISTI # 771-74AUP1G57GS132
Mouser Electronics Logic Gates 74AUP1G57GS/SOT1202/X2SON6 RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.3420
  • 100 $0.2330
  • 1,000 $0.1310
  • 5,000 $0.1300
  • 10,000 $0.1180
  • 25,000 $0.1150
  • 50,000 $0.1110
$0.1110 / $0.4200 Order Now
Future Electronics Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.0888
$0.0888 Buy Now
Rochester Electronics 74AUP1G57GS - Logic Circuit RoHS: Compliant Status: Active Min Qty: 1 138720
  • 1 $0.0949
  • 25 $0.0930
  • 100 $0.0892
  • 500 $0.0854
  • 1,000 $0.0807
$0.0807 / $0.0949 Buy Now
DISTI # 74AUP1G57GS,132
Avnet Asia Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74AUP1G57GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days 0
  • 10,000 $0.2200
  • 20,000 $0.2171
  • 30,000 $0.2144
  • 50,000 $0.2117
  • 100,000 $0.2064
  • 250,000 $0.2014
  • 500,000 $0.1967
$0.1967 / $0.2200 Buy Now
DISTI # 74AUP1G57GS,132
Avnet Silica Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74AUP1G57GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 74AUP1G57GS,132

74AUP1G57GS,132 CAD Models

74AUP1G57GS,132 Part Data Attributes

74AUP1G57GS,132 Nexperia
Buy Now Datasheet
Compare Parts:
74AUP1G57GS,132 Nexperia 74AUP1G57 - Low-power configurable multiple function gate@en-us
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6
Manufacturer Package Code SOT1202
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Family AUP/ULP/V
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Length 1 mm
Logic IC Type LOGIC CIRCUIT
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.35 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.35 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Alternate Parts for 74AUP1G57GS,132

This table gives cross-reference parts and alternative options found for 74AUP1G57GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G57GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AUP1G57GS Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1G57GS,132 vs 74AUP1G57GS
935292867132 Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1G57GS,132 vs 935292867132
Part Number Description Manufacturer Compare
935292867132 Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1G57GS,132 vs 935292867132
74AUP1G57GS Logic Circuit, CMOS, PDSO6 Nexperia 74AUP1G57GS,132 vs 74AUP1G57GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G57GS,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G57GS,132 by Nexperia

  • Please alert me when 74AUP1G57GS,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AUP1G57GS,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G57GS,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AUP1G57GS,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G57GS,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G57GS,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: