74AUP1G57GX
Description: SPECIALTY LOGIC CIRCUIT

Overview of 74AUP1G57GX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

CAD Models for 74AUP1G57GX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1G57GX by NXP Semiconductors

74AUP1G57GX
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
VSON,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
S-PDSO-N6
Length
1 mm
Logic IC Type
LOGIC CIRCUIT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
DUAL
Width
0.8 mm
Want to compare parts?
  1. 74AUP1G57GX
    NXP Semiconductors
    SPECIALTY LOGIC CIRCUIT
    VS

Related Parts for 74AUP1G57GX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G57GX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G57GX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP1G57GX would you like to use for your alert(s)?
  • Please alert me when 74AUP1G57GX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G57GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G57GX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G57GX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G57GX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G57GX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: