Part Details for 74AUP1G57GX by Nexperia
Overview of 74AUP1G57GX by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74AUP1G57GX
74AUP1G57GX CAD Models
74AUP1G57GX Part Data Attributes
|
74AUP1G57GX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G57GX
Nexperia
Logic Circuit, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVBCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for 74AUP1G57GX
This table gives cross-reference parts and alternative options found for 74AUP1G57GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G57GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G57GXZ | 74AUP1G57 - Low-power configurable multiple function gate@en-us | Nexperia | 74AUP1G57GX vs 74AUP1G57GXZ |