-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G57 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2092
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G57GXZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
1727-74AUP1G57GXZCT-ND
|
DigiKey | IC GATE CONFIG MULTI-FUNC X2SON6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.2098 / $0.5800 | Buy Now |
DISTI #
771-74AUP1G57GXZ
|
Mouser Electronics | Logic Gates 74AUP1G57GX/SOT1255/X2SON6 RoHS: Compliant | 0 |
|
$0.1910 / $0.1970 | Order Now |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.1943 | Buy Now |
|
Rochester Electronics | 74AUP1G57 - Low-power configurable multiple function gate RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.1669 / $0.1963 | Buy Now |
DISTI #
74AUP1G57GXZ
|
TTI | Logic Gates 74AUP1G57GX/SOT1255/X2SON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1950 | Buy Now |
DISTI #
74AUP1G57GXZ
|
Avnet Silica | Multi-Function Gate 1-Element 3-IN CMOS 6-Pin X2SON T/R (Alt: 74AUP1G57GXZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101469589
|
Chip1Stop | 74AUP1G57GX/SOT1255/X2SON6 RoHS: Compliant pbFree: Yes | 9900 |
|
$0.1980 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G57GXZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G57GXZ
Nexperia
74AUP1G57 - Low-power configurable multiple function gate@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVBCC, | |
Manufacturer Package Code | SOT1255-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |