Part Details for 74AUP1G58FHX by Fairchild Semiconductor Corporation
Overview of 74AUP1G58FHX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for 74AUP1G58FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G58FHX-ND
|
DigiKey | TWO-INPUT, LOW POWER, UNIVERSAL Min Qty: 1507 Container: Bulk MARKETPLACE PRODUCT |
284650 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Two-Input, Low Power, Universal Configurable Logic Gate RoHS: Compliant Status: Active Min Qty: 1 | 632703 |
|
$0.1709 / $0.2011 | Buy Now |
|
Sense Electronic Company Limited | DFN | 4200 |
|
RFQ |
Part Details for 74AUP1G58FHX
74AUP1G58FHX CAD Models
74AUP1G58FHX Part Data Attributes
|
74AUP1G58FHX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AUP1G58FHX
Fairchild Semiconductor Corporation
Two-Input, Low Power, Universal Configurable Logic Gate, 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK2 | |
Package Description | 1 X 1 MM, 0.35 MM PITCH, MO-252, MICRO PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |