Part Details for 74AUP1G58FHX by onsemi
Overview of 74AUP1G58FHX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for 74AUP1G58FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7243
|
Newark | Config Multiple Func Gate, 2I/P, 85Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:74Aup1G58, Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G58FHX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AUP1G58FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G58FHX) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 490000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Bristol Electronics | 3734 |
|
RFQ | ||
DISTI #
74AUP1G58FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G58FHX) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 490000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
74AUP1G58FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G58FHX) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 490000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
3609624
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 348053 |
|
$0.2521 | Buy Now |
|
Flip Electronics | Stock, ship today | 490000 |
|
$0.1100 | RFQ |
Part Details for 74AUP1G58FHX
74AUP1G58FHX CAD Models
74AUP1G58FHX Part Data Attributes
|
74AUP1G58FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AUP1G58FHX
onsemi
Two-Input, Low Power, Universal Configurable Logic Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO PACKAGE-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |