Part Details for 74AUP1G58GM,115 by NXP Semiconductors
Overview of 74AUP1G58GM,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for 74AUP1G58GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G58GM - Logic Circuit, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 3460 |
|
$0.0622 / $0.0732 | Buy Now |
Part Details for 74AUP1G58GM,115
74AUP1G58GM,115 CAD Models
74AUP1G58GM,115 Part Data Attributes
|
74AUP1G58GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G58GM,115
NXP Semiconductors
74AUP1G58 - Low-power configurable multiple function gate SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G58GM,115
This table gives cross-reference parts and alternative options found for 74AUP1G58GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G58GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279961115 | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G58GM,115 vs 935279961115 |
74AUP1G58GM,132 | 74AUP1G58 - Low-power configurable multiple function gate@en-us SON 6-Pin | Nexperia | 74AUP1G58GM,115 vs 74AUP1G58GM,132 |
74AUP1G58GM | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G58GM,115 vs 74AUP1G58GM |