-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G58 - Low-power configurable multiple function gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2094
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G58GM,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0980 | Buy Now |
DISTI #
1727-6837-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE 6-XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4402 In Stock |
|
$0.0732 / $0.2900 | Buy Now |
DISTI #
74AUP1G58GM,132
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G58GM,132) RoHS: Compliant Min Qty: 5071 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 130000 Partner Stock |
|
RFQ | |
DISTI #
74AUP1G58GM,132
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G58GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0628 / $0.0747 | Buy Now |
DISTI #
771-AUP1G58GM132
|
Mouser Electronics | Logic Gates 74AUP1G58GM/SOT886/XSON6 RoHS: Compliant | 4537 |
|
$0.0680 / $0.3900 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Low-Power Configurable Multiple Function Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0727 / $0.0792 | Buy Now |
|
Rochester Electronics | 74AUP1G58GM - Logic Circuit, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.0611 / $0.0719 | Buy Now |
DISTI #
74AUP1G58GM,132
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74AUP1G58GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200907021
|
Chip1Stop | Gates, Inverter RoHS: Compliant | 10000 |
|
$0.0615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G58GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G58GM,132
Nexperia
74AUP1G58 - Low-power configurable multiple function gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G58GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G58GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279961115 | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G58GM,132 vs 935279961115 |
74AUP1G58GM | Logic Circuit, CMOS, PDSO6 | Nexperia | 74AUP1G58GM,132 vs 74AUP1G58GM |