-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6140
|
Newark | Config Multiple Func Gate, 2I/P, 85Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:74Aup1G59, Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G59L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AUP1G59L6XCT-ND
|
DigiKey | IC UNIV O/D GATE 6-MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
505 In Stock |
|
$0.2412 / $0.5000 | Buy Now |
DISTI #
74AUP1G59L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G59L6X) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 294900 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
|
Bristol Electronics | 1263 |
|
RFQ | ||
DISTI #
74AUP1G59L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G59L6X) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 294900 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
74AUP1G59L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G59L6X) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 294900 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
3609628
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 4491 |
|
$0.5460 | Buy Now |
|
Flip Electronics | Stock, ship today | 294900 |
|
$0.1040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G59L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AUP1G59L6X
onsemi
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPACK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19.9 ns | |
Propagation Delay (tpd) | 19.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |