-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2265
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G74GM,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V79:2366_18854514
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin XQFN EP T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1633 | Americas - 1626 |
|
$0.0740 / $0.1385 | Buy Now |
DISTI #
66431426
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 8-Pin XQFN EP T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 1633 | Americas - 1626 |
|
$0.0740 / $0.1385 | Buy Now |
|
Rochester Electronics | 74AUP1G74GM - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2474 |
|
$0.0813 / $0.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G74GM,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74GM,125
Nexperia
74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | XQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP1G74GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G74GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G74GM,125 | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger QFN 8-Pin | NXP Semiconductors | 74AUP1G74GM,125 vs 74AUP1G74GM,125 |
74AUP1G74GM | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PQCC8 | Nexperia | 74AUP1G74GM,125 vs 74AUP1G74GM |
74AUP1G74GM | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-2, QFN-8, FF/Latch | NXP Semiconductors | 74AUP1G74GM,125 vs 74AUP1G74GM |