-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G79GF,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G79GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74AUP1G79GF,132
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G79GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G79GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G79GF,132
Nexperia
SON 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP1G79GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G79GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G79GM,125 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger@en-us QFN 8-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP2G79GM,125 |
74AUP1G79GM,115 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP1G79GM,115 |
74AUP1G79GM,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP1G79GM,132 |
74AUP1G374GW,125 | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us | Nexperia | 74AUP1G79GF,132 vs 74AUP1G374GW,125 |
74AUP1G373GM,115 | 74AUP1G373 - Low-power D-type transparent latch; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP1G373GM,115 |
74AUP2G79DC,125 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SSOP 8-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP2G79DC,125 |
74AUP2G79GT,115 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP2G79GT,115 |
74AUP1G373GM,132 | 74AUP1G373 - Low-power D-type transparent latch; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP1G373GM,132 |
74AUP1G373GW,125 | 74AUP1G373 - Low-power D-type transparent latch; 3-state@en-us | Nexperia | 74AUP1G79GF,132 vs 74AUP1G373GW,125 |
74AUP1G74GT,115 | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SON 8-Pin | Nexperia | 74AUP1G79GF,132 vs 74AUP1G74GT,115 |