Part Details for 74AUP1G79GX,125 by NXP Semiconductors
Overview of 74AUP1G79GX,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP1G79GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G79GX,125-954-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5X2SON Min Qty: 4255 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117839 In Stock |
|
$0.0700 | Buy Now |
DISTI #
74AUP1G79GX,125
|
Avnet Americas | Flip-Flop D-Type Positive-Edge Trigger 0.8V to 3.6V 5-Pin X2SON - Tape and Reel (Alt: 74AUP1G79GX,125) RoHS: Compliant Min Qty: 5123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 117839 Partner Stock |
|
$0.0610 / $0.0673 | Buy Now |
|
Rochester Electronics | 74AUP1G79GX - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0605 / $0.0712 | Buy Now |
Part Details for 74AUP1G79GX,125
74AUP1G79GX,125 CAD Models
74AUP1G79GX,125 Part Data Attributes
|
74AUP1G79GX,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G79GX,125
NXP Semiconductors
74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25.6 ns | |
Propagation Delay (tpd) | 25.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.8 mm | |
fmax-Min | 510 MHz |