-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2779
|
Newark | Flip-Flop, D-Type, 309Mhz, Tssop-5, Logic Family/Base Number:74Aup1G80, Flip-Flop Type:D, Propagation Delay:-, Frequency:309Mhz, Output Current:20Ma, Logic Case Style:Tssop, No. Of Pins:5Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74AUP1G80GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$0.1260 / $0.4060 | Buy Now |
DISTI #
1727-6842-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8319 In Stock |
|
$0.1219 / $0.3900 | Buy Now |
DISTI #
74AUP1G80GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G80GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0738 | Buy Now |
DISTI #
771-74AUP1G80GW-G
|
Mouser Electronics | Flip Flops 74AUP1G80GW/SOT353/UMT5 RoHS: Compliant | 4282 |
|
$0.0800 / $0.3900 | Buy Now |
|
Future Electronics | Low-power D-type flip-flop, positive-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0705 / $0.0796 | Buy Now |
|
Rochester Electronics | 74AUP1G80GW - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 5140 |
|
$0.0612 / $0.0720 | Buy Now |
DISTI #
74AUP1G80GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G80GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0738 | Buy Now |
DISTI #
74AUP1G80GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G80GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 / $0.0738 | Buy Now |
DISTI #
74AUP1G80GW,125
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R (Alt: 74AUP1G80GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 30000 |
|
$0.0542 / $0.0542 | Buy Now |
DISTI #
74AUP1G80GW,125
|
Avnet Silica | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R (Alt: 74AUP1G80GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G80GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G80GW,125
Nexperia
74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP1G80GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G80GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G80GW | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 | Nexperia | 74AUP1G80GW,125 vs 74AUP1G80GW |
74AUP1G80GW-G | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, FF/Latch | NXP Semiconductors | 74AUP1G80GW,125 vs 74AUP1G80GW-G |
935279049125 | D Flip-Flop | Nexperia | 74AUP1G80GW,125 vs 935279049125 |