Part Details for 74AUP1G885GN,115 by NXP Semiconductors
Overview of 74AUP1G885GN,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74AUP1G885GN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G885GN,115-954-ND
|
DigiKey | NEXPERIA 74AUP1G885 - XOR GATE, Min Qty: 1372 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 74AUP1G885 - XOR Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.1877 / $0.2208 | Buy Now |
Part Details for 74AUP1G885GN,115
74AUP1G885GN,115 CAD Models
74AUP1G885GN,115 Part Data Attributes
|
74AUP1G885GN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G885GN,115
NXP Semiconductors
74AUP1G885 - Low-power dual function gate SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.20 X 1 MM, 0.35 MM HEIGHT, SOT-1116, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23.7 ns | |
Propagation Delay (tpd) | 23.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |