Part Details for 74AUP1G97FHX by onsemi
Overview of 74AUP1G97FHX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP1G97FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7245
|
Newark | Config Multiple Func Gate, 2I/P, 85Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:74Aup1G97, Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G97FHX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AUP1G97FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G97FHX) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
74AUP1G97FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G97FHX) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
74AUP1G97FHX
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: 74AUP1G97FHX) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
3609633
|
Farnell | CONFIG MULTIPLE FUNC GATE, 2I/P, 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2225 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.1400 | RFQ |
Part Details for 74AUP1G97FHX
74AUP1G97FHX CAD Models
74AUP1G97FHX Part Data Attributes
|
74AUP1G97FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AUP1G97FHX
onsemi
Two-Input, Low Power, Universal Configurable Logic Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO PACKAGE-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |