-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G97 - Low-power configurable multiple function gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2268
|
Newark | Multiple Function Gate, 3 I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G97GN,132 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.2600 / $0.6660 | Buy Now |
DISTI #
1727-74AUP1G97GN,132TR-ND
|
DigiKey | IC CONFIG MULT-FUNC GATE 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1699 / $0.1971 | Buy Now |
DISTI #
74AUP1G97GN,132
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G97GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
771-74AUP1G97GN132
|
Mouser Electronics | Logic Gates 74AUP1G97GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1740 / $0.1970 | Order Now |
|
Future Electronics | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Rochester Electronics | 74AUP1G97GN - LowPower Configurable Multi-Function Gate, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.1501 / $0.1766 | Buy Now |
DISTI #
74AUP1G97GN,132
|
Avnet Silica | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74AUP1G97GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP1G97GN,132
|
EBV Elektronik | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON (Alt: 74AUP1G97GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G97GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G97GN,132
Nexperia
74AUP1G97 - Low-power configurable multiple function gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |