-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G98 - Low-power configurable multiple function gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2128
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G98GXZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 | Buy Now |
DISTI #
2156-74AUP1G98GXZ-1727-ND
|
DigiKey | LOGIC CIRCUIT, CMOS, PBCC6 Min Qty: 4255 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
1727-74AUP1G98GXZTR-ND
|
DigiKey | IC GATE CONFIG MULTI-FUNC X2SON6 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0701 / $0.0848 | Buy Now |
DISTI #
771-74AUP1G98GXZ
|
Mouser Electronics | Logic Gates 74AUP1G98GX/SOT1255/X2SON6 RoHS: Compliant | 0 |
|
$0.0700 / $0.0840 | Order Now |
|
Future Electronics | 74AUP Series 3.6 V 0.25 W Low-Power Configurable Multiple Function Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0610 / $0.0662 | Buy Now |
|
Rochester Electronics | Logic Circuit, CMOS, PBCC6 RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0605 / $0.0712 | Buy Now |
DISTI #
74AUP1G98GXZ
|
TTI | Logic Gates 74AUP1G98GX/SOT1255/X2SON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0690 | Buy Now |
DISTI #
3936691
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G98GXZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G98GXZ
Nexperia
74AUP1G98 - Low-power configurable multiple function gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | X2SON-6 | |
Manufacturer Package Code | SOT1255-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |