Part Details for 74AUP1G98L6X by onsemi
Overview of 74AUP1G98L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G98L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G98L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G98L6X) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 155000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1908 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | 1526 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
74AUP1G98L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G98L6X) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 155000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
74AUP1G98L6X
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: 74AUP1G98L6X) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 155000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Flip Electronics | Stock, ship today | 155000 |
|
$0.1900 | RFQ |
Part Details for 74AUP1G98L6X
74AUP1G98L6X CAD Models
74AUP1G98L6X Part Data Attributes
|
74AUP1G98L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AUP1G98L6X
onsemi
Two-Input, Low Power, Universal Configurable Logic Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO PACKAGE-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |